Low

KEMET  C1206C332J5GACTU  CAPACITOR, 1206, 3.3NF, 50V, NP0

KEMET C1206C332J5GACTU
Technical Data Sheet (1.45MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
3300pF
Voltage Rating:
50V
Capacitance Tolerance:
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000034

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.