Low

Clamp, Capacitor, 65mm - 

PYC6043

PYC6043 - Clamp, Capacitor, 65mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PYC6043
Order Code:
CA07601
Product Range
Mounting Kits
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3253
See all Technical Docs

Product Overview

The PYC6043 is a Vertical Mounting Clamp for use with KEMET PEH169 and PEH200 capacitors.
  • Can Diameter: 65 mm

Applications

Industrial

Product Information

:
Vertical Mounting Clamp
:
65mm
:
Mounting Kits
Find similar products Choose and modify the attributes above to find similar products.

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£2.25 ( £2.70  Inc. VAT) £ 2.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.25 (£2.70)
10 + £2.15 (£2.58)
50 + £2.02 (£2.42)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews