Low

KEMET  T491C106K035AT  CAPACITOR, CASE C, 10UF, 35V

KEMET T491C106K035AT
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491C106K035AT
Order Code:
CA06853
Product Range
T491 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
35V
Product Range:
T491 Series
Capacitance Tolerance:
Packaging:
Cut Tape
Tantalum Capacitor Case:
Operating Temperature Max:
125°C
ESR:
1.6ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
Operating Temperature Min:
-55
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.