Low

6.5 x 150mm VDE Slotted Screwdriver - 

SS612265

KEW TECHNIK SS612265
KEW TECHNIK SS612265
KEW TECHNIK SS612265

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS612265
Order Code:
TL18378

Product Overview

A VDE screwdriver with soft grip handles for added comfort and greater turning power.
  • Fully insulated to VDE standard
  • Non-slip grip for comfort & max torque

Product Information

:
6.5mm
:
265mm
:
150mm
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WIHA

6.5 x 150mm VDE Slotted Screwdriver

Blade Length:150mm; Overall Length:269mm; SVHC:No SVHC (15-Jun-2015); Tip Size:6.5mm; Handle Colour:Red / Yellow; Handle Size:119 x 37 mm; Handle Type:Insulated multi-component with h

4 in stock

Each

1+ £4.84 (£5.808) 5+ £4.63 (£5.556)

Related Searches

225 In stock

225 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/10/17
£2.47 ( £2.96  Inc. VAT) £ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.47 (£2.964)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews