Low

LED, 20mm, Green - 

DLC2-6GD

DLC2-6GD - LED, 20mm, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DLC2-6GD
Order Code:
SC07694
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3373
See all Technical Docs

Product Information

:
Green
:
Through Hole
:
20mm
:
20mA
:
6V
:
565nm
:
40mcd
:
120°
:
Round
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£3.28 ( £3.94  Inc. VAT) £ 3.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.28 (£3.94)
10 + £2.84 (£3.41)
100 + £2.44 (£2.93)
250 + £2.27 (£2.72)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews