Low

LED, Flashing, 3mm, Red - 

L-36BHD

L-36BHD - LED, Flashing, 3mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-36BHD
Order Code:
SC07625
Product Range
L-36B Series
Catalogue page:
  CPCC/3370

Product Overview

The L-36BHD is a 3mm bright red Blinking LED Lamp with red diffused lens. The bright red source device is made with gallium phosphide red.
  • Diffused lens
  • With rectangular base
  • With built-in blinking IC

Applications

LED Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
L-36B Series
:
Red
:
T-1 (3mm)
:
1.8mcd
:
1.5Hz
:
3Hz
:
3.5V
:
14V
:
Each
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

24 In stock

24 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.35 ( £0.42  Inc. VAT) £ 0.42
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.35 (£0.42)
25 + £0.27 (£0.32)
100 + £0.26 (£0.31)
500 + £0.24 (£0.29)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews