Low

LED, 5mm, HE-Red - 

L-53ID-12V

L-53ID-12V - LED, 5mm, HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-53ID-12V
Order Code:
SC07652
Catalogue page:
  CPCC/3371

Product Overview

The L-53ID-12V is a 5mm high efficiency red Solid State LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
  • General purpose leads
  • Low power consumption
  • Reliable and rugged
  • Solid state reliability and long life
  • 12V Internal resistor

Applications

LED Lighting, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
8.5mA
:
12V
:
625nm
:
30mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

210 In stock

210 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.12 ( £0.14  Inc. VAT) £ 0.14
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.12 (£0.14)
25 + £0.10 (£0.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews