Low

LED, 5mm, Ultra Red - 

L-53SRD-5V

L-53SRD-5V - LED, 5mm, Ultra Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-53SRD-5V
Order Code:
SC07651
Catalogue page:
  CPCC/3371

Product Overview

The L-53SRD-5V is a 5mm super bright red Solid State LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
  • General purpose leads
  • Low power consumption
  • Reliable and rugged
  • Solid state reliability and long life
  • 5V Internal resistor

Applications

LED Lighting, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
13mA
:
5V
:
660nm
:
180mcd
:
60°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.26 ( £0.31  Inc. VAT) £ 0.31
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.26 (£0.31)
25 + £0.22 (£0.26)
100 + £0.21 (£0.25)
500 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews