Low

KINGBRIGHT  L-53YD-5V  LED, 5MM, YELLOW

KINGBRIGHT L-53YD-5V
Manufacturer Part No:
L-53YD-5V
Order Code:
SC07650

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The L-53YD-5V is a 5mm yellow Solid State LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
  • General purpose leads
  • Low power consumption
  • Reliable and rugged
  • Solid state reliability and long life
  • 5V Internal resistor

Product Information

LED Colour:
Yellow
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
13mA
Forward Voltage:
5V
Wavelength Typ:
588nm
Luminous Intensity:
20mcd
Viewing Angle:
60°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.