Low

LED, 5mm, HE-Red / Green - 

L-59EGC

L-59EGC - LED, 5mm, HE-Red / Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-59EGC
Order Code:
SC07644
Catalogue page:
  CPCC/3372

Product Overview

The L-59EGC is a red/green bicolour Indicator LED Lamp with water clear lens, through hole mounting, round-shaped lens, 150mcd luminous intensity, 24° viewing angle, 625 and 568nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange. The green source colour device is made with gallium phosphide green.
  • Uniform light output
  • Low power consumption
  • 3 Leads with one common lead
  • Long life-solid state reliability

Applications

LED Lighting

Product Information

:
Green, Red
:
Through Hole
:
T-1 3/4 (5mm)
:
24°
:
Round
:
R 30mA, G 25mA
:
R 150mcd, G 150mcd
:
R 2V, G 2.2V
:
R 625nm, G 568nm
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

59 In stock

59 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.14 ( £0.17  Inc. VAT) £ 0.17
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.14 (£0.17)
25 + £0.12 (£0.14)
100 + £0.10 (£0.12)
500 + £0.08 (£0.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews