Low

LED, 3mm, Green, 12V, Diffuse - 

L-7104GD-12V

L-7104GD-12V - LED, 3mm, Green, 12V, Diffuse

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-7104GD-12V
Order Code:
SC08023
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3369
See all Technical Docs

Product Overview

The L-7104GD-12V is a 5mm green Solid State LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
  • General purpose leads
  • Low power consumption
  • Reliable and rugged
  • Solid state reliability and long life
  • 12V Internal resistor

Applications

LED Lighting, Industrial

Warnings

Observe precautions for handling electrostatic discharge sensitive device.

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
8.5mA
:
12V
:
568nm
:
20mcd
:
40°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

51 In stock

51 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.20 ( £0.24  Inc. VAT) £ 0.24
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.20 (£0.24)
100 + £0.17 (£0.20)
500 + £0.14 (£0.17)
1000 + £0.11 (£0.13)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews