Low

KINGBRIGHT  L-7104PBC-G  LED, 3MM, 700MCD, BLUE, CLEAR

KINGBRIGHT L-7104PBC-G
Technical Data Sheet (89.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Blue
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
Forward Voltage:
3.6V
Wavelength Typ:
470nm
Luminous Intensity:
700mcd
Viewing Angle:
20°
Lens Shape:
Round
Packaging:
Product Range:
Automotive Qualification Standard:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000155

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.