Low

LED, 5mm, 1500mcd, Blue, Clear - 

L-7113PBC-G

L-7113PBC-G - LED, 5mm, 1500mcd, Blue, Clear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-7113PBC-G
Order Code:
SC08061
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3370
See all Technical Docs

Product Information

:
Blue
:
Through Hole
:
T-1 3/4 (5mm)
:
3.6V
:
470nm
:
1.5cd
:
16°
:
Round
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

KINGBRIGHT

LED, 5mm, 5000mcd, Blue, Clear

Bulb Size:T-1 3/4 (5mm); Forward Voltage:3.2V; LED Colour:Blue; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:5cd; SVHC:No SVHC (07-Jul-2017); Viewing Angle:16°; Waveleng

984 in stock

Each

5+ £0.62 (£0.74) 50+ £0.52 (£0.62) 250+ £0.45 (£0.54) 500+ £0.41 (£0.49)

KINGBRIGHT

LED, 5mm, 1000mcd, Blue, Clear

Automotive Qualification Standard:-; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:3.2V; LED Colour:Blue; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensit

65 in stock

Each

5+ £0.39 (£0.47) 50+ £0.31 (£0.37) 250+ £0.27 (£0.32) 500+ £0.25 (£0.30)

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£0.62 ( £0.74  Inc. VAT) £ 0.74
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.62 (£0.74)
50 + £0.52 (£0.62)
250 + £0.45 (£0.54)
500 + £0.41 (£0.49)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews