Low

LED, 10mm, 5500mcd, White, Clear - 

L-813QWC-G

L-813QWC-G - LED, 10mm, 5500mcd, White, Clear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-813QWC-G
Order Code:
SC08791
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3373
See all Technical Docs

Product Information

:
White
:
Through Hole
:
T-3 (10mm)
:
3.3V
:
3.5cd
:
15°
:
Round
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

KINGBRIGHT

LED, 10mm, 600mcd, White, Clear

Bulb Size:T-3 (10mm); Forward Voltage:3.3V; LED Colour:White; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:1.5cd; SVHC:No SVHC (07-Jul-2017); Viewing Angle:15°; Angle o

239 in stock

Each

5+ £0.52 (£0.62) 50+ £0.44 (£0.53) 250+ £0.39 (£0.47) 500+ £0.33 (£0.40)

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£1.04 ( £1.25  Inc. VAT) £ 1.25
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £1.04 (£1.25)
50 + £0.94 (£1.13)
250 + £0.84 (£1.01)
500 + £0.72 (£0.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews