Low

KINGBRIGHT  L-816BSRC-B  LED, FLASHING, 10MM, RED

KINGBRIGHT L-816BSRC-B
Manufacturer Part No:
L-816BSRC-B
Order Code:
SC07680
Product Range
L-816B Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
L-816B Series
LED Colour:
Red
Bulb Size:
10mm
Luminous Intensity:
400mcd
Operating Voltage Min:
3.5
Packaging:
Each
Operating Voltage Max:
14
Blinking Frequency Min:
1.5
Blinking Frequency Max:
3
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0121

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.