Low

LED, RESISTOR, 3MM, GREEN, 12V - 

L-934GD-12V

L-934GD-12V - LED, RESISTOR, 3MM, GREEN, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-934GD-12V
Order Code:
SC14319
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-934GD-12V is a 3mm green Solid State LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Solid state reliability and long life
  • 12V Internal resistor

Applications

LED Lighting, Industrial

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
8.5mA
:
12V
:
568nm
:
15mcd
:
40°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

211 In stock

211 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 08/01/18
£0.15 ( £0.18  Inc. VAT) £ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.15 (£0.18)
10 + £0.12 (£0.144)
100 + £0.10 (£0.12)
500 + £0.09 (£0.108)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews