Low

LED, Resistor, 3mm, Green, 5V - 

L-934GD-5V

L-934GD-5V - LED, Resistor, 3mm, Green, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-934GD-5V
Order Code:
SC14315
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-934GD-5V is a 3mm green Solid-state LED Lamp with green diffused lens, through hole mounting, round-shaped lens, 40° viewing angle, 25mcd luminous intensity and 568nm wavelength. The green source colour device is made with gallium phosphide.
  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Solid state reliability long life
  • 5V Internal resistor

Applications

LED Lighting, Industrial

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
11.5mA
:
5V
:
568nm
:
25mcd
:
40°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

204 In stock

204 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.15 ( £0.18  Inc. VAT) £ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.15 (£0.18)
10 + £0.12 (£0.14)
100 + £0.10 (£0.12)
500 + £0.09 (£0.11)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews