Low

LED, Resistor, 3mm, Red, 5V - 

L-934ID-5V

L-934ID-5V - LED, Resistor, 3mm, Red, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-934ID-5V
Order Code:
SC14314
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-934ID-5V is a 3mm high efficiency red Solid State LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Solid state reliability and long life
  • 5V Internal resistor

Applications

LED Lighting, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 (3mm)
:
13mA
:
5V
:
625nm
:
25mcd
:
40°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

510 In stock

510 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on May 8, 2018

£0.15 ( £0.18  Inc. VAT) £ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.15 (£0.18)
10 + £0.12 (£0.14)
100 + £0.10 (£0.12)
500 + £0.09 (£0.11)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews