Low

KINGBRIGHT  RTF5020  LED CLIP, RECESSED, 5MM, PK25

KINGBRIGHT RTF5020
KINGBRIGHT RTF5020

Image is for illustrative purposes only. Please refer to product description.

KINGBRIGHT RTF5020
KINGBRIGHT RTF5020

Product Overview

The RTF5020 is a LED Lamp Housing with black nylon (Polyamide) holder. It is ideal for use with back panel illumination, circuit board indicators and LED indicators.

Product Information

No. of LEDs:
1LED's
Holder Type:
Housing
Product Range:
-
Holder Colour:
Black
External Diameter:
9.5 mm
For Use With:
Back Panel Illumination, Circuit Board Indicators, LED Indicators
Accessory Type:
LED Holder
Holder Material:
Nylon (Polyamide)
External Length:
15 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Consumer Electronics
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85419000
Weight (kg):
.016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.