Low

Motor Driver Board for micro:bit with Dual Motor Control - 

5620

5620 - Motor Driver Board for micro:bit with Dual Motor Control
5620 - Motor Driver Board for micro:bit with Dual Motor Control
5620 - Motor Driver Board for micro:bit with Dual Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5620
Order Code:
ED00028
Product Range
micro:bit
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This motor driver board has been designed for use with the micro:bit to drive two motors, making it an ideal tool for designs such as buggies.
  • Drive 2 motors with full forward, reverse and stop control
  • Terminal blocks for easy connection of motors and inputs
  • 4 Inputs (2 analogue and 2 external connections to Buttons A and B as inputs)
  • Includes Edge Connector for the micro:bit to slot into
  • Provide regulated 3V supply to the micro:bit
  • Dimensions (LxWxH): 67x53x18mm

Product Information

:
Motor Drive Board
:
-
:
micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

500 will be available for delivery on Feb 28, 2018

More stock available week commencing 05/03/18
£9.50 ( £11.40  Inc. VAT) £ 11.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.50 (£11.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews