Low

Electronic Super Knips ESD with Multi-Component Grips 125mm - 

78 03 125 ESD

78 03 125 ESD - Electronic Super Knips ESD with Multi-Component Grips 125mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
78 03 125 ESD
Order Code:
TL10885
Also Known As:
GTIN UPC EAN: 4003773025146
Catalogue page:
  CPCC/2507

Product Overview

  • Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics
  • Electrically discharging handles - dissipative
  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2 mm dia.
  • Joint with stainless steel rivet
  • Extremely smooth movement for minimum operator fatigue
  • With opening spring and opening limiter
  • INOX - stainless steel
  • Cutting edge hardness approx. 54 HRC

Product Information

:
Side
:
125mm
:
Flush
:
1.6mm
:
54°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4003773025146

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£19.69 ( £23.63  Inc. VAT) £ 23.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.69 (£23.63)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews