Low

KRONE  6429/1/073/01  Junction Box, 30 Pair IDC Terminal

KRONE 6429/1/073/01
Technical Data Sheet (344.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Deep lidded 200 series plastic box, designed to accommodate 3 LSA-PLUS® 10 pair modules. Suitable for use with protection magazine and ComProtect overvoltage protection.
  • Connection boxes suitable for wall mounting or under floor ducting
  • Enables multiple data/voice lines to be linked to exchange

Product Information

No. of Ways:
-
Current Rating:
-
Product Range:
-
External Depth - Imperial:
3.15 "
External Width - Metric:
120
External Height - Imperial:
6.69 "
External Depth - Metric:
80 mm
External Height - Metric:
170 mm
Standard:
UL94V-1
External Width - Imperial:
4.72 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.345

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.