Low

KRONE  6429/1/074/01  Junction Box, 20 Pair IDC Terminal

KRONE 6429/1/074/01
Manufacturer:
KRONE KRONE
Manufacturer Part No:
6429/1/074/01
Order Code:
CN10739
Product Range
Type 200
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Standard plastic box accommodates up to 20 pairs or 2 LSA-PLUS® modules
  • Connection boxes suitable for wall mounting or under floor ducting
  • Enables multiple data/voice lines to be linked to exchange

Product Information

No. of Ways:
-
Current Rating:
-
Product Range:
Type 200
External Width:
120
Standard:
UL94V-1
External Length / Height:
170
SVHC:
To Be Advised
External Depth:
19.5

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.384

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.