Low

LAPP KABEL  53112688  CABLE GLAND, SKINTOP CLICK M25

LAPP KABEL 53112688

Image is for illustrative purposes only. Please refer to product description.

Product Overview

SKINTOP Click, the most innovative cable entry system on the market for fast mounting, with all the reliable attributes of the world renowned Skintop Cable Gland range. Click in - turn left - turn right - done. Skintop Click-R with reducing seal for smaller clamping ranges.
  • Unique Click system for fast mounting
  • Operating temperature range -40°C to 100°C max
  • Polyamide construction

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M25 x 1.5
Cable Diameter Min:
9mm
Cable Diameter Max:
17mm
Cable Gland Material:
Nylon (Polyamide)
Gland Colour:
Grey
IP / NEMA Rating:
IP68
Product Range:
-
Cable Diameter Min - Metric:
9 mm
Material:
Polyamide + Elastomer
Accessory Type:
Gland
Panel Thickness Min:
1 mm
Cable Diameter Min - Imperial:
0.354 "
Colour:
Light Grey
Cable Diameter Max - Metric:
17 mm
Cable Diameter:
17 mm
For Use With:
Manufacturing of Machineries and Equipments
Thread Size:
M25
Cable Diameter Max - Imperial:
0.669 "
Panel Thickness Max:
4 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.