Low

LASCAR  PSU 130  BENCH PSU

LASCAR PSU 130

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Digital indication of Volts and Amps (backlit)
  • Over-voltage/ over-current and short-circuit protection
  • Standard test lead connections
  • Mains powered
  • Stackable
  • Display resolution (V): 100mV
  • Display resolution (A): 10mA

Product Information

Power Supply Output Type:
No. of Outputs:
Output Voltage Min:
1.5VDC
Output Voltage Max:
30VDC
Output Current Min:
Output Current Max:
Power Rating:
Supply Voltage Min:
Supply Voltage Max:
Warranty:
-
Product Range:
Plug Type:
External Width:
140 mm
Weight:
400 g
Output Current:
1 A
External Length / Height:
51 mm
SVHC:
No SVHC (15-Jun-2015)
External Depth:
140 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
1.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.