Low

Film Capacitor, 2200 pF, 160 V, PS (Polystyrene), ± 2.5%, FSC Series - 

FSC 160V 2200PF

FSC 160V 2200PF - Film Capacitor, 2200 pF, 160 V, PS (Polystyrene), ± 2.5%, FSC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSC 160V 2200PF
Order Code:
CA05863
Product Range
FSC Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3247
See all Technical Docs

Product Overview

The LCR Components FSC series are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 25pF to 2µF
  • ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
  • Available in 30V, 63V, 160V, 400V, 630VDC voltages
  • Operating temperature range -40°C to +85°C
  • Small physical size
  • Low Temperature coefficient
  • Extreme capacitance stability
  • Low power factor
  • High quality factor

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

:
2200pF
:
160V
:
PS (Polystyrene)
:
± 2.5%
:
FSC Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£1.45 ( £1.74  Inc. VAT) £ 1.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.45 (£1.74)
5 + £1.34 (£1.608)
50 + £1.25 (£1.50)
100 + £1.03 (£1.236)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews