Low

DC Film Capacitor, 1000 pF, 250 V, PS (Polystyrene), ± 1%, FSC/EX Series - 

FSCEX 1000PF 1% 250V

FSCEX 1000PF 1% 250V - DC Film Capacitor, 1000 pF, 250 V, PS (Polystyrene), ± 1%, FSC/EX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSCEX 1000PF 1% 250V
Order Code:
CA07063
Product Range
FSC/EX Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3247
See all Technical Docs

Product Overview

The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 47pF to 100nF
  • ±1%,±2%, ±5% and ±10% tolerances
  • Available in 63V, 160V, 250V and 630VDC voltages
  • Operating temperature range -40°C to +85°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

:
1000pF
:
250V
:
PS (Polystyrene)
:
± 1%
:
FSC/EX Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews