Low

DC Film Capacitor, 3900 pF, 160 V, PS (Polystyrene), ± 1%, FSC/EX Series - 

FSCEX 3900PF 1%160V

FSCEX 3900PF 1%160V - DC Film Capacitor, 3900 pF, 160 V, PS (Polystyrene), ± 1%, FSC/EX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSCEX 3900PF 1%160V
Order Code:
CA07075
Product Range
FSC/EX Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3247
See all Technical Docs

Product Overview

The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 47pF to 100nF
  • ±1%,±2%, ±5% ±10% tolerances
  • Available in 63V, 160V, 250V, 630VDC voltages
  • Operating temperature range -40°C to +85°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

:
3900pF
:
160V
:
PS (Polystyrene)
:
± 1%
:
FSC/EX Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.09 ( £1.31  Inc. VAT) £ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.09 (£1.31)
100 + £1.03 (£1.24)
1000 + £0.85 (£1.02)
3000 + £0.70 (£0.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews