Low

LD SYSTEMS  LDWS100AD  ANTENNA DISTRIBUTION, UHF

LD SYSTEMS LDWS100AD

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Antenna input impedance: 50R
  • Antenna output impedance: 50R
  • Connectors: TNC receptacle
  • Gain: 13dB
  • Bandwith: 400MHz
  • Power requirements: dc 12-18V 100 mA (power supply included)
  • Not supplied with antennae

Product Information

Accessory Type:
For Use With:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85181095
Weight (kg):
4.83