Low

Pocket-Size Multi-Tool Black - 

STYLE CS

STYLE CS - Pocket-Size Multi-Tool Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STYLE CS
Order Code:
TL14574
Catalogue page:
  CPCC/2552

Product Overview

The handy Style CS is one unique clip-on multi-tool. With spring-action scissors, a file, knife, tweezers, bottle opener and mini-screwdriver, you'll never be without your most necessary tools. Fits in a pocket or clips on your pack or bag for easy portability.
  • Stainless Steel Body
  • Glass-filled Nylon Handle Scale
  • Outside-accessible Tools
  • Key Ring Attachment
  • Blade:
  • Blade length: 1.6 in ( 4.06 cm)
  • Length (closed): 2.98 in (7.58cm)
  • Weight: 1.45 oz (41.1g)

Contents

Spring-action scissors, Knife, Nail File, Flat/Phillips Screwdriver, Carabiner/Bottle Opener, Tweezers

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

GERBER TOOLS

Dime Multi-Tool - Red/Black

For Use With:-; Length:-; Tool Body Material:Metal

12 in stock

Each

1+ £25.26 (£30.31)

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£19.96 ( £23.95  Inc. VAT) £ 23.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.96 (£23.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews