Low

LED Clip, 3mm, 50 Pack - 

FDC003

FDC003 - LED Clip, 3mm, 50 Pack
FDC003 - LED Clip, 3mm, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDC003
Order Code:
SC08867
Catalogue page:
  CPCC/3374

Product Overview

The FDC003 from LED Technology is a LED clip/holder for use with 3mm/T-1 LEDs. This Holder is used to hold one LED.
  • External diameter of 5.9mm
  • External length of 4.8mm
  • Holder colour is black

Product Information

:
1LEDs
:
Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£5.68 ( £6.82  Inc. VAT) £ 6.82
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.68 (£6.82)
10 + £4.57 (£5.48)
100 + £2.77 (£3.32)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews