Low

LED Floodlight, 20W 3000K White - 

4058075001084

4058075001084 - LED Floodlight, 20W 3000K White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075001084
Order Code:
LA06034
Also Known As:
GTIN UPC EAN: 4058075001084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • LEDVANCE lamp which is ideal for car parks, underpasses, garages, public areas, building facades and construction areas
  • Direct replacement for halogen Floodlight luminaires
  • Energy savings of up to 90% compared to halogen floodlight luminaires
  • Polycarbonate housing, tempered glass cover, carbon steel bracket, aluminium heat sink
  • CCT: 3000k Warm White
  • 3-Year manufacturer warranty

Product Information

:
LED
:
20W
:
3000K
:
2000lm
:
-
:
IP65
:
155mm
:
44mm
:
167mm
:
A to A++
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4058075001084

Related Searches

186 In stock

186 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£11.50 ( £13.80  Inc. VAT) £ 13.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.50 (£13.80)
3 + £10.50 (£12.60)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews