Low

LED Floodlight, 100W 4000K Black - 

4058075001138

4058075001138 - LED Floodlight, 100W 4000K Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075001138
Order Code:
LA06037
Also Known As:
GTIN UPC EAN: 4058075001138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • LEDVANCE lamp which is ideal for car parks, underpasses, garages, public areas, building facades and construction areas
  • Direct replacement for halogen Floodlight luminaires
  • Energy savings of up to 90% compared to halogen floodlight luminaires
  • Black Aluminium housing, tempered glass cover, carbon steel bracket, aluminium heat sink
  • CCT: 4000k Cool White
  • 3-Year manufacturer warranty

Product Information

:
LED
:
100W
:
4000K
:
10000lm
:
-
:
IP65
:
237mm
:
82mm
:
247mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4058075001138

Related Searches

140 In stock

140 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£84.50 ( £101.40  Inc. VAT) £ 101.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £84.50 (£101.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews