Low

Plug, 1B Free 5 Way - 

FGG.1B.305.CLAD62Z

FGG.1B.305.CLAD62Z - Plug, 1B Free 5 Way
FGG.1B.305.CLAD62Z - Plug, 1B Free 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FGG.1B.305.CLAD62Z
Order Code:
CN08928
Product Range
1B Series
Catalogue page:
  CPCC/1600

Product Overview

The FGG.1B.305.CLAD62Z is a 5-way Circular Connector, 1B series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with five solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 0B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • 9A Current rating
  • PEEK insulator
  • G Key standard
  • IP50 Protection rating
  • 5000 Maximum matings
  • 4.8mR Maximum resistance
  • 0.9mm Contact diameter
  • 360° Screening for full EMC shielding
  • 5 Low voltage insert configuration

Applications

Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military

Product Information

:
1B Series
:
Cable Mount Plug
:
5Contacts
:
Solder Pin
:
Push-Pull
:
Brass Body
:
Chrome
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£29.17 ( £35.00  Inc. VAT) £ 35.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.17 (£35.00)
5 + £26.82 (£32.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews