Low

Strain Relief, 5.2mm - 

GMA.0B.045.DN

GMA.0B.045.DN - Strain Relief, 5.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
GMA.0B.045.DN
Order Code:
CN08869
Catalogue page:
  CPCC/1601

Product Overview

The GMA.0B.045.DN is a Strain Relief for use with multi-pole plugs and sockets. 21 to 52mm diameter and PUR (polyurethane) elastomer construction.
  • Type-D/M

Applications

Industrial

Product Information

:
Strain Relief
:
Multipole Plugs and Sockets
:
-
:
PUR (Polyurethane) Elastomer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£1.48 ( £1.78  Inc. VAT) £ 1.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.48 (£1.78)
5 + £1.46 (£1.75)
10 + £1.44 (£1.73)
100 + £1.24 (£1.49)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews