Low

Socket, 0B In Line 6 Way - 

PHG.0B.306.CLLD52Z

PHG.0B.306.CLLD52Z - Socket, 0B In Line 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
PHG.0B.306.CLLD52Z
Order Code:
CN08874
Product Range
0B Series
Catalogue page:
  CPCC/1600

Product Overview

The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Full EMC protection
  • Solder, crimp and PCB contacts
  • 2 to 64 Contacts
  • 5000 Mating cycles
  • >1000-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

:
0B Series
:
Cable Mount Receptacle
:
6Contacts
:
Solder Socket
:
Push-Pull
:
Brass Body
:
Chrome
:
Bronze
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£13.40 ( £16.08  Inc. VAT) £ 16.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.40 (£16.08)
5 + £12.75 (£15.30)
10 + £12.08 (£14.496)
100 + £10.76 (£12.912)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews