Low

Socket, 1B In Line 6 Way - 

PHG.1B.306.CLLD62Z

PHG.1B.306.CLLD62Z - Socket, 1B In Line 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
PHG.1B.306.CLLD62Z
Order Code:
CN08878
Product Range
1B Series
Catalogue page:
  CPCC/1600

Product Overview

The 1B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Full EMC protection
  • Solder, crimp and PCB connection
  • 2 to 64 Contacts
  • 5000 Mating cycles
  • >1000-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

:
1B Series
:
Cable Mount Receptacle
:
6Contacts
:
Solder Socket
:
Push-Pull
:
Brass Body
:
Chrome
:
Bronze
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/01/18

Contact me when back in stock

£16.58 ( £19.90  Inc. VAT) £ 19.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.58 (£19.90)
5 + £15.76 (£18.91)
10 + £14.94 (£17.93)
100 + £13.29 (£15.95)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews