Low

LEOCH  LTX12-BS  YTX12-BS Dry Charge Sealed Activated Motorcycle Battery

LEOCH LTX12-BS

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A high capacity battery designed for most motorcycle, scooter, off-road and performance bike applications.
  • Exceptional starting power- up to 30% more than traditional batteries
  • Robust design, vibration and shock proof
  • High resilience to deep and repeated discharge
  • Long-life build
  • Also ideal for garden machinery and quad bikes

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
10Ah
Battery Voltage:
12V
Battery Size Code:
-
Battery Terminals:
Bolt
External Diameter:
-
External Height:
130mm
External Width:
87mm
External Depth:
150mm
Weight:
3.85kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
Motorcycle Batteries
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85043180
 
2796
Weight (kg):
4.1

Similar Products