Low

LEVV  LASBCH  LAPTOP TABLE - BLACK

LEVV LASBCH

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 6mm safety black glass top
  • Top glass: 480 x 320mm
  • Bottom glass: 390 x 300mm
  • Overall height: 580mm
  • Chrome support leg
  • Dimensions: (HxWxD) 580 x 480 x 320mm

Product Information

External Depth:
320 mm
External Length / Height:
580 mm
External Width:
480 mm
SVHC:
To Be Advised
Weight:
5.8 kg

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
83025000
Weight (kg):
6.09