Low

LG  49UH770V  49" Super UHD 4K Smart HDR TV with Freeview & Freesat HD New

LG 49UH770V
LG 49UH770V
LG 49UH770V
Manufacturer:
LG LG
Manufacturer Part No:
49UH770V
Order Code:
AV27042
Also Known As
GTIN UPC EAN: 8806087585766
LG 49UH770V
LG 49UH770V
LG 49UH770V

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Upgrade your entertainment with LG Super UHD TV; experience lifelike colours, dramatic contrast and exceptional resolution. Supports multiple HDR formats including Dolby Vision; a more advanced, premium version for theatre quality video. The audio system is engineered by Harman/Kardon and combined with ULTRA Surround design for a new level of audio immersion.
  • Specially designed IPS 4K Quantum display that can reproduce over a billion rich colours
  • ColorPrime Plus and Ultra Luminance enhancement
  • Remarkably natural colours with 3D Colour mapping and local dimming
  • Upscale standard content to near 4K quality
  • WebOS Smart TV system provides easy access to all Smart content and functions
  • Get the best of catchup TV with Freeview Play
  • Smart Share ready with Miracast, DLNA and WiDi
  • Digital TV recording and Time Shift via USB
  • 2 Channel sound with 20W RMS audio output
  • Ultra-slim metal frame with elegant crescent stand
  • VESA Wall mount compatible (300x300)
  • Connections: 3x HDMI, 3x USB, CI slot, RJ45, YPbPr, 2x RF (TV/Sat), Optical out and headphone
  • 5 Year manufacturer warranty

Product Information

Screen Size:
49"
Picture Resolution:
4K HDR Ultra HD
Features:
IPS Screen, Smart
Tuner Type:
Freeview HD
Built In Disc Player:
None
On-Mode Power Consumption:
78
External Width:
1102
Energy Rating:
A
External Height without Stand:
640
Product Range:
-
Plug Type:
UK
External Height:
698
External Depth without Stand:
54
Standby Power Consumption:
500
SVHC:
No SVHC (12-Jan-2017)
External Depth:
263
Annual Power Consumption:
114

Find similar products  grouped by common attribute

Contents

LED TV, remote, batteries, UK mains lead and user guide

Also Known As

GTIN UPC EAN: 8806087585766

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85287280
Weight (kg):
19.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.