Low

LG  UH12NS40  BD-ROM / DVD Writer 3D Blu-ray Disc Playback & M-DISC Support New

LG UH12NS40
Manufacturer:
LG LG
Manufacturer Part No:
UH12NS40
Order Code:
CS30345
Also Known As
GTIN UPC EAN: 8806087776188

Image is for illustrative purposes only. Please refer to product description.

Product Overview

OEM internal Blu-ray combo drive that is ideal for system builders. Provides superior, long-term data protection with M-DISC support.
  • Blu-Ray max speed: 12x Read
  • DVD Max speeds: 16x Read/Write
  • CD Max speed: 48x Read/Write
  • 3D Playback and M-DISC™ support
  • 4MB Buffer with embedded under-run function
  • Supports XP/Vista/7/8.1

Product Information

Drive Type:
Internal
Optical Drive:
BD-R/DVDRW
Drive Interface:
SATA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Drive only

Also Known As

GTIN UPC EAN: 8806087776188

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717030
Weight (kg):
.66

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.