Low

Op Amp, Dual Precision, SMD, 1013 - 

LT1013DS8#PBF

LT1013DS8#PBF - Op Amp, Dual Precision, SMD, 1013

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013DS8#PBF
Order Code:
SC07976
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The LT1013DS8#PBF is a dual precision Operational Amplifier in the 8-pin industry standard configuration. This can be operated off a single 5V power supply, input common mode range includes ground, the output can also swing to within a few mill volts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies. The LT1013's low offset voltage of 150µV, drift of 2µV/°C, offset current of 0.8nA, gain of 1.5million qualify it as truly precision operational amplifier.
  • Single-supply operation
  • Input voltage range extends to ground
  • Output swings to ground while sinking current
  • Guaranteed offset voltage (150µV maximum)
  • Guaranteed low drift (2µV/°C maximum)
  • Guaranteed offset current (0.8nA maximum)
  • Guaranteed high gain (1.5million minimum at 5mA and 0.8million minimum at 17mA load current)
  • Guaranteed low supply current (500µA maximum)
  • Low voltage noise (0.55µVP-P, 0.1 to 10Hz)
  • Low current noise (0.07pA/√Hz)

Applications

Power Management, Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
800kHz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/07/18

Contact me when back in stock

£2.29 ( £2.75  Inc. VAT) £ 2.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.29 (£2.75)
5 + £1.99 (£2.39)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews