Low

Switching Regulator 5A Adjustable, 1074, TO220-5 - 

LT1074HVCT#PBF

LT1074HVCT#PBF - Switching Regulator 5A Adjustable, 1074, TO220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1074HVCT#PBF
Order Code:
SC09152
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3318
See all Technical Docs

Product Overview

The LT1074HVCT#PBF is a monolithic bipolar Switching Regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip. The topology is a classic positive buck configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped-inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behaviour of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts.
  • Greatly improved dynamic behaviour
  • Programmable current limit
  • Micropower shutdown mode
  • 8.5mA Quiescent current

Applications

Power Management

Product Information

:
Buck (Step Down)
:
7.3V
:
64V
:
1Outputs
:
TO-220
:
5Pins
:
5A
:
2.5V
:
50V
:
100kHz
:
70°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/02/18

Contact me when back in stock

£11.65 ( £13.98  Inc. VAT) £ 13.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.65 (£13.98)
10 + £7.77 (£9.32)
100 + £7.01 (£8.41)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews