Low

LINEAR TECHNOLOGY  LT1587CT-3.3  IC, REGULATOR 3A LDO 3.3V

LINEAR TECHNOLOGY LT1587CT-3.3
LINEAR TECHNOLOGY LT1587CT-3.3
Manufacturer Part No:
LT1587CT-3.3
Order Code:
SC04787
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT1587CT-3.3
LINEAR TECHNOLOGY LT1587CT-3.3

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
3A
Dropout Voltage Vdo:
1.15V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 3A LDO Voltage Regulators
Automotive Qualification Standard:
-
Output Voltage Nom.:
3.3
MSL:
-

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Associated Products