Low

CMOS Bus Transceiver, DIP8, 485 - 

LTC485CN8#PBF

LTC485CN8#PBF - CMOS Bus Transceiver, DIP8, 485

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC485CN8#PBF
Order Code:
SC08403
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3317
See all Technical Docs

Product Overview

The LTC485CN8#PBF is a low power differential bus/Line Transceiver, designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • 300µA (Icc) Typical low power
  • -7 to 12V Bus common mode range permits ±7V ground difference between devices on bus
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with power off
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on bus
  • 70mV Typical input hysteresis
  • 30ns Typical driver propagation delays with 5ns skew for up to 2.5MB operation
  • Pin compatible with ±60V protected LTC2862

Applications

Signal Processing, Industrial

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£1.99 ( £2.39  Inc. VAT) £ 2.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.99 (£2.39)
10 + £1.78 (£2.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews