Low

Differential Driver/Receiver, 490 - 

LTC490CN8#PBF

LTC490CN8#PBF - Differential Driver/Receiver, 490

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC490CN8#PBF
Order Code:
SC08412
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3317
See all Technical Docs

Product Overview

The LTC490CN8#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from 0 to 70°C and 4.75 to 5.25V supply voltage range.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75179
  • 70mV Typical input hysteresis

Applications

Communications & Networking, Power Management

Product Information

:
Differential
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£3.51 ( £4.21  Inc. VAT) £ 4.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.51 (£4.21)
10 + £3.36 (£4.03)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews