Low

LINEAR TOOLS  20-825-061  DRILL BIT, HSS 250MM X 6MM

LINEAR TOOLS 20-825-061

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Fully ground HSS drill bit with an extra long working length.
  • Right hand helix
  • Wide flutes

Product Information

Drill Bit Size Metric:
Drill Bit Size Imperial:
-
Effective Length:
200mm
Overall Length:
200mm
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82075030
Weight (kg):
.046

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.