Low

LOCTITE  270153  PIPE SEALING CORD, 55, 150M

LOCTITE 270153
LOCTITE 270153
Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
270153
Order Code:
SA02788
LOCTITE 270153
LOCTITE 270153

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A faster, more versatile pipe sealant which out-dates traditional tapes and hemp/pastes combinations. It therefore enables the improvements required of today's pipe systems. Complies with all relevant standards. It instantly seals domestic and industrial pipe systems during their assembly and can be safely used with drinking or waste water (hot and cold), gas, compressed air, and industrial oils.
  • Can be used for metals and plastic threaded fittings
  • Potable water - WRC listed for use with potable water up to 85°C
  • Meets BS 6920. It carries the KTW recommendation for cold and hot water
  • Gas and water - carries EN751-2 Class ARp, DVGW approval, together with DIN 30660
  • 150m

Product Information

Sealant Type:
Nylon (Polayamide) Sealing Cord
Sealant Applications:
Metals, Plastics
Dispensing Method:
Container
Sealant Colour:
White
Volume:
-
Weight:
-
Product Range:
-
Colour:
White
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
59119090
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.