Low

LOCTITE  360648  Multi Purpose Repair Paste 560ml

LOCTITE 360648
Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
360648
Order Code:
SA02792

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • A multi-purpose repair paste that cures into a hard, durable material
  • Bonds to almost any surface
  • Uses include filling damaged concrete, shimming under machines and cosmetic repairs to castings

Product Information

Sealant Type:
-
Sealant Applications:
Metals, Stone, Wood
Dispensing Method:
Tub
Sealant Colour:
Grey
Volume:
560ml
Weight:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Sweden

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
38249097
 
2055
Weight (kg):
1.06

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.