Low

LOCTITE  577 50ML  THREAD SEALANT, 577, 50ML

LOCTITE 577 50ML
Technical Data Sheet (142.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Recommended for use on all coarse metal threads where fast cure and medium strength are required e.g. pipe systems in chemical plants. Suitable for applications in low temperatures e.g. outdoor plant maintenance.
  • General purpose liquid thread sealant for sealing and locking metal up to M80
  • Suitable for metal threads only
  • Medium strength
  • Instant low pressure seal
  • Meets BS 6956 type B for sealing gas fittings
  • P1 NSF Reg No. 123001
  • 50ml

Product Information

Sealant Type:
Acrylic
Sealant Applications:
Thread Locking
Dispensing Method:
Bottle
Sealant Colour:
Yellow
Volume:
50ml
Weight:
-
Product Range:
LOCTITE 577
Colour:
Yellow
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

Tariff No:
35069900
 
3082
Weight (kg):
.085

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.